DIGITAL TIMER; Supply Voltage Min:-; Supply Voltage Max:-; Time Min:9999.9h; Time Max:999999.9h; Panel Cutout Height:24mm; Panel Cutout Width:48mm; Product Range:-; Character Size:8.7mm; IP / NEMA Rating:IP66; Reset Time:20ms ;RoHS Compliant: Yes
MountingPanel
Quick Jump:
Technical Specifications
Autonics LE8N-BF technical specifications.
General
Mount
Panel
Compliance
RoHS
Not Compliant
Datasheet
Autonics LE8N-BF Datasheet
Download the complete datasheet for Autonics LE8N-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.