DIGITAL PULSE METER, 5-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:5; Meter Function:Pulse; Meter Range:-; Digit Height:13.8mm; Panel Cutout Height:31.5mm; Panel Cutout Width:68mm; Supply Voltage Range:100V AC to 240V AC
MountingPanel
Quick Jump:
Technical Specifications
Autonics MP5Y-4N technical specifications.
General
Max Operating Temperature
50°C
Min Operating Temperature
-10°C
Mount
Panel
Compliance
RoHS
Not Compliant
Datasheet
Autonics MP5Y-4N Datasheet
Download the complete datasheet for Autonics MP5Y-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.