Autonics MS86L-B02-G technical specifications.
| Current Rating | 140mA |
| Length | 112mm |
| Lens Color | Green |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86L-B02-G to view detailed technical specifications.
No datasheet is available for this part.