Autonics MS86L-BFF-C technical specifications.
| Package/Case | Module |
| Current Rating | 140mA |
| Length | 112mm |
| Lens Color | Clear |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86L-BFF-C to view detailed technical specifications.
No datasheet is available for this part.