Autonics MS86L-F02-Y technical specifications.
| Package/Case | Module |
| Current Rating | 120mA |
| Length | 112mm |
| Lens Color | Yellow |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86L-F02-Y to view detailed technical specifications.
No datasheet is available for this part.