Autonics MS86L-FFF-C technical specifications.
| Package/Case | Module |
| Height | 108mm |
| Lens Color | Clear |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86L-FFF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.