Autonics MS86S-N10-G technical specifications.
| Package/Case | Module |
| Current Rating | 220mA |
| Length | 112mm |
| Lens Color | Green |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86S-N10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.