Signal Light, 110 VAC /VDC, 220MA, 6W
Autonics MS86S-N10-R technical specifications.
| Package/Case | Module |
| Current Rating | 220mA |
| Length | 112mm |
| Lens Color | Red |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86S-N10-R to view detailed technical specifications.
No datasheet is available for this part.