Autonics MS86S-S00-G technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 112mm |
| Lens Color | Green |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86S-S00-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
