Signal Light, 12- 24 VAC /VDC, 200MA
Autonics MS86S-S00-R technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 112mm |
| Lens Color | Red |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics MS86S-S00-R to view detailed technical specifications.
No datasheet is available for this part.