Autonics MT4W-AV-1N technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics MT4W-AV-1N to view detailed technical specifications.
No datasheet is available for this part.