Autonics MT4W-DA-1N technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 5W |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics MT4W-DA-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
