
AUTONICS MT4W-DA-4N DIGITAL PANEL METER, 4-DIGIT, 100VAC TO 240VAC
Autonics MT4W-DA-4N technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Autonics MT4W-DA-4N to view detailed technical specifications.
No datasheet is available for this part.
