DIGITAL PANEL METER, 4-DIGIT, 12VDC TO 24VDC; No. of Digits / Alpha:4; Meter Function:DC Volts; Meter Range:0V to 500V; Digit Height:14.2mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Range:12V DC to 24V DC
MountingPanel
Power5W
Quick Jump:
Technical Specifications
Autonics MT4W-DV-11 technical specifications.
General
Max Operating Temperature
50°C
Min Operating Temperature
-10°C
Mount
Panel
Power Consumption
5W
Compliance
RoHS
Not Compliant
Datasheet
Autonics MT4W-DV-11 Datasheet
Download the complete datasheet for Autonics MT4W-DV-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.