Autonics PLDLF-202-RY technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Length | 277.5mm |
| Lens Color | Red, Yellow |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics PLDLF-202-RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.