Autonics PMEF-4FF-RYGB technical specifications.
| Package/Case | Module |
| Current Rating | 131mA |
| Length | 476mm |
| Lens Color | Blue, Green, Red, Yellow |
| RoHS | Compliant |
Download the complete datasheet for Autonics PMEF-4FF-RYGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.