Autonics PMEF-502-RYGBC technical specifications.
| Package/Case | Module |
| Current Rating | 155mA |
| Length | 516mm |
| Lens Color | Blue, Green, Red, Yellow, Clear |
| RoHS | Compliant |
Download the complete datasheet for Autonics PMEF-502-RYGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.