LED MODULE, 1, BLUE; Visual Signal Type:-; Module Lens Colour:Blue; Lens Diameter:56mm; Supply Voltage VAC:-; Supply Voltage VDC:-; Power Rating:840mW; IP / NEMA Rating:IP65, NEMA 4X; External Height:44mm; Product Range:PTE Series ;RoHS Compliant: Yes
PackageModule
Quick Jump:
Technical Specifications
Autonics PTE-02B technical specifications.
General
Package/Case
Module
Color
Blue
Max Operating Temperature
40°C
Min Operating Temperature
-15°C
Operating Supply Voltage
24V
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Series
PTE
Compliance
RoHS
Compliant
Datasheet
Autonics PTE-02B Datasheet
Download the complete datasheet for Autonics PTE-02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.