Autonics PWEF-2FF-RG technical specifications.
| Package/Case | Module |
| Current Rating | 65mA |
| Length | 169mm |
| Lens Color | Green, Red |
| RoHS | Compliant |
Download the complete datasheet for Autonics PWEF-2FF-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.