Autonics PWEF-3FF-RYG technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Length | 194mm |
| Lens Color | Green, Red, Yellow |
| RoHS | Compliant |
Download the complete datasheet for Autonics PWEF-3FF-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.