Autonics PWEZ-202-RG technical specifications.
| Package/Case | Module |
| Current Rating | 63mA |
| Length | 169mm |
| Lens Color | Green, Red |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics PWEZ-202-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.