Autonics TOS-B4RK2C technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 225V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics TOS-B4RK2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
