Avago 5962-0822702HPA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Avago 5962-0822702HPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.