Ultra-thin, single-color yellow-green LED emitter with a 1.1mm lens diameter. Features a compact 1.60 x 0.80 mm footprint and a low 0.45 mm height. Operates across a wide temperature range from -40°C to 100°C with two terminals and a single function. ROHS compliant for environmental responsibility.
Avago ASMT-RF45-AN002 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ASMT-RF45-AN002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.