General purpose, single-channel optocoupler featuring transistor output. Operates across a wide temperature range from -55°C to 100°C. Maximum power dissipation is 0.15W. Packaged in a 6-pin DIP with a 0.300-inch footprint, suitable for surface-mount applications.
Avago CNY17-3-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago CNY17-3-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.