
General purpose, single-channel logic output optocoupler featuring a 5Mbps data rate. Operating temperature range spans from -40°C to 85°C. Supports a nominal supply voltage of 20V, with a minimum of 4.5V. Maximum power dissipation is 0.21W.
Avago HCPL-0211-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0211-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.