2-channel logic output optocoupler, 1Mbps data rate, operating from -55°C to 100°C. Features two isolated channels with a maximum power dissipation of 0.035W. RoHS compliant, housed in an 8-pin SOP package for general optoelectronic isolation applications.
Avago HCPL-0531-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0531-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.