Single-channel logic output optocoupler, 10Mbps data rate, surface mount SOP-8 package. Features a 5V nominal supply voltage, operating from 4.5V to 5V. Offers a maximum power dissipation of 0.085W. Designed for operation across a temperature range of -40°C to 85°C.
Avago HCPL-0600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.