Dual-channel logic output optocoupler, 10Mbps data rate, housed in an 8-pin SOP package. Features a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a nominal supply voltage of 5.5V, with a minimum of 4.5V. Maximum power dissipation is 0.06W.
Avago HCPL-063A-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-063A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.