
High-speed, 1-channel logic output optocoupler designed for general-purpose isolation. Features a maximum data rate of 12Mbps and operates within a temperature range of -40°C to 100°C. Requires a minimum supply voltage of 4.5V. Packaged in an 8-pin SOP for surface-mount applications.
Avago HCPL-0710 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.