Dual channel logic output optocoupler, housed in an 8-pin SOP package. Features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. Requires a minimum supply voltage of 4.5V, with a maximum power dissipation of 0.2W. This component offers robust isolation for electronic circuits.
Avago HCPL-073A-500E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-073A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.