Dual-channel logic output optocoupler, housed in a lead-free SO-8 package. Features a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. Supports a minimum supply voltage of 2.7V. This general-purpose optocoupler provides isolation for two independent channels.
Avago HCPL-073L-500E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-073L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.