Dual-channel logic output optocoupler designed for general applications. Features a 10Mbps data rate and operates within a supply voltage range of 4.5V to 5V. This surface-mount device, housed in a DIP-8 package, offers a maximum power dissipation of 0.06W. Operating temperature range spans from -40°C to 85°C.
Avago HCPL-2631-300E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2631-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.