High-speed, 1-channel logic output optocoupler designed for general isolation applications. Features a 10Mbps data rate and operates within a temperature range of -40°C to 85°C. Requires a minimum supply voltage of 4.5V and offers a maximum power dissipation of 0.085W. Packaged in a RoHS compliant SOP-5 (MO-155) surface-mount package.
Avago HCPL-M601-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-M601-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.