High-efficiency red 5x7 dot matrix display, 5.08mm character height, housed in an 18-pin DIP package. Features a wide operating temperature range from -40°C to 85°C. Designed for general LED indication applications, offering four distinct functions.
Avago HDLO-2416 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDLO-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.