Red, 7-segment numeric display, 7mm character height, surface mount package. Features a wide operating temperature range from -40°C to 105°C. This RoHS compliant component offers a single function for general LED indication.
Avago HDSM-281C technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSM-281C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.