High-efficiency red 7mm 5x7 dot matrix display, featuring a DIP-26 package. Operates reliably across a wide temperature range from -45°C to 85°C. This general-purpose LED indication component offers a single function for clear visual output.
Avago HDSP-2502 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.