Triple color LED array featuring high efficiency red, yellow, and green light emission. This component offers a 5.08mm package size and operates across a wide temperature range from -40°C to 85°C. With 20 terminals, it supports 10 distinct functions for versatile display applications.
Avago HDSP-4832 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Number of Functions | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-4832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.