Green LED array featuring 10 individual emitters, each with a 5.08mm pitch. This optoelectronic component offers a single color output and operates reliably within a temperature range of -20°C to 85°C. Designed with 20 terminals, it facilitates straightforward integration into electronic circuits.
Avago HDSP-4850 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Number of Functions | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.