Green numeric display, 7-segment configuration, featuring a 14.2mm character height. DIP-10 package for easy integration. Operates reliably across a wide temperature range, from -40°C to 100°C. Single function output for clear numerical indication.
Avago HDSP-5601 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.