Red 7.6mm numeric display, featuring a single digit with a bright red LED illumination. Operates reliably across a wide temperature range, from -20°C to 100°C. This general-purpose LED indication component is ideal for various display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |