High-performance 7-segment numeric display featuring a bright green LED indication. This general-purpose component offers a 10mm character height and is housed in a DIP-10 package. It operates reliably across a wide temperature range, from -40°C to a maximum of 100°C.
Avago HDSP-F503 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HDSP-F503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.