High efficiency red, 5mm standard LED emitter in a 2-terminal plastic package. Features a single color function and operates within a temperature range of -40°C to 100°C.
Avago HLMP-3301 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HLMP-3301 to view detailed technical specifications.
No datasheet is available for this part.