5mm T-1 3/4 dual color LED emitter, featuring high efficiency red and green light output. This standard LED operates across a temperature range of -20°C to 100°C and utilizes a 3-terminal plastic package. It supports a single function for versatile illumination applications.
Avago HLMP-4000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HLMP-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.