Red standard LED emitter, featuring a 1mm package size with dimensions of 1.60 x 0.80 mm and a 0.60 mm height. This two-terminal component offers a single color output and operates within a temperature range of -40°C to 85°C. Designed with a lead-free package, it is suitable for various optoelectronic applications.
Avago HSMC-C191 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMC-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.