Green SMT LED emitter, single color, featuring a compact 1.4mm package with 2 x 1.25 mm dimensions and 0.80 mm height. This 2-terminal component offers a wide operating temperature range from -30°C to 85°C. Designed for surface-mount applications, it provides a single function for efficient illumination.
Avago HSME-C170 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSME-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.