Green, single-color LED emitter with a 1mm lens diameter. Features a compact 1.60 x 0.80 mm footprint and 0.60 mm height within a lead-free plastic package. Operates across a temperature range of -40°C to 85°C with two terminals and a single function.
Avago HSMG-C191 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMG-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.