Blue T-3/4 single color LED emitter, featuring a 2mm lens diameter and a compact package measuring 3.20 x 1.60 mm with a 1.10 mm height. This lead-free component operates within a temperature range of -40°C to 85°C and offers a single function with two terminals.
Avago HSMR-C150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMR-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.