Blue single-color LED emitter, featuring a 1.4mm lens size with a 2 x 1.25mm footprint and 0.80mm height. This lead-free component is housed in a plastic package with two terminals, supporting a single function. Operating temperature range spans from -40°C to 85°C.
Avago HSMR-C170 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMR-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.