Red, single-color LED emitter, Surface Mount Technology (SMT) in a Leadless Chip Carrier (LCC-2) package. Features a 2.2mm lens and operates across a wide temperature range from -55°C to 100°C. This RoHS compliant component offers a single function and utilizes two terminals for connection.
Avago HSMZ-A100-T00J1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HSMZ-A100-T00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.